New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. RTD Temperature Sensors (RTDs)
                                                                                                  Print Page

                                                                                                  PT4 6 X150

                                                                                                  RTD Sensor, Probe with Leads, Class B

                                                                                                  LABFACILITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LABFACILITY PT4 6 X150
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoPT4 6 X150
                                                                                                  Newark Part No.03P2397
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$73.050
                                                                                                  10+$66.680
                                                                                                  25+$65.770
                                                                                                  50+$64.150
                                                                                                  100+$59.970
                                                                                                  250+$53.350
                                                                                                  500+$47.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $73.05
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LABFACILITY
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoPT4 6 X150
                                                                                                  Newark Part No.03P2397
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RTD TypeProbe with Leads
                                                                                                  Length150mm
                                                                                                  External Diameter6mm
                                                                                                  RTD AccuracyClass B
                                                                                                  Measured Temperature Min-
                                                                                                  Measured Temperature Max-
                                                                                                  Resistance @ 0°C100ohm
                                                                                                  RTD Element Material-
                                                                                                  Probe Material-
                                                                                                  Probe Diameter6mm
                                                                                                  Probe Length150mm
                                                                                                  Cable Length - Metric1m
                                                                                                  Cable Length - Imperial3.28ft
                                                                                                  Cable Termination-
                                                                                                  Wire TerminationBare Wire
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The PT46X150 is a PTFE Insulated Probe for use with temperature sensors. Recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.

                                                                                                  • Temperature measuring range up to 250°C

                                                                                                  Technical Specifications

                                                                                                  RTD Type

                                                                                                  Probe with Leads

                                                                                                  External Diameter

                                                                                                  6mm

                                                                                                  Measured Temperature Min

                                                                                                  -

                                                                                                  Resistance @ 0°C

                                                                                                  100ohm

                                                                                                  Probe Material

                                                                                                  -

                                                                                                  Probe Length

                                                                                                  150mm

                                                                                                  Cable Length - Imperial

                                                                                                  3.28ft

                                                                                                  Wire Termination

                                                                                                  Bare Wire

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Length

                                                                                                  150mm

                                                                                                  RTD Accuracy

                                                                                                  Class B

                                                                                                  Measured Temperature Max

                                                                                                  -

                                                                                                  RTD Element Material

                                                                                                  -

                                                                                                  Probe Diameter

                                                                                                  6mm

                                                                                                  Cable Length - Metric

                                                                                                  1m

                                                                                                  Cable Termination

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Application Note EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.