New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      PT4 6X400-KNE (IEC)

                      RTD Sensor, -50 °C, 450 °C

                      LABFACILITY PT4 6X400-KNE (IEC)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoPT4 6X400-KNE (IEC)
                      Newark Part No.69C3769
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$115.510
                      10+$105.430
                      25+$103.990
                      50+$101.440
                      100+$94.810
                      250+$84.360
                      500+$74.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $115.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoPT4 6X400-KNE (IEC)
                      Newark Part No.69C3769
                      Technical Datasheet

                      Data Sheet

                      Length400mm
                      RTD TypeProbe
                      External Diameter6mm
                      RTD AccuracyClass B
                      Measured Temperature Min-50°C
                      Probe Body MaterialStainless Steel
                      Measured Temperature Max450°C
                      Resistance @ 0°C100ohm
                      RTD Element MaterialPlatinum
                      Probe Material316 Stainless Steel
                      Probe Diameter6mm
                      Probe Length400mm
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable TerminationTerminal Block
                      Wire Configuration4-Wire
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PT4 6X400-KNE (IEC) is a heavy duty industrial Pt100 probe with an aluminum terminal head.

                      • Pt100, class B, 4 wire to IEC 60751 sensor type
                      • 316 stainless steel, welded tip
                      • Tip temperature rating range from -50°C to +450°C
                      • Aluminum with captive, threaded cover housing a DIN terminal block terminal head
                      • IP67 assembly rating
                      • M20 cable gland cable entry
                      • 6mm probe diameter, 400mm probe length

                      Technical Specifications

                      Length

                      400mm

                      External Diameter

                      6mm

                      Measured Temperature Min

                      -50°C

                      Measured Temperature Max

                      450°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      6mm

                      Cable Length - Metric

                      -

                      Cable Termination

                      Terminal Block

                      Product Range

                      -

                      RTD Type

                      Probe

                      RTD Accuracy

                      Class B

                      Probe Body Material

                      Stainless Steel

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      316 Stainless Steel

                      Probe Length

                      400mm

                      Cable Length - Imperial

                      -

                      Wire Configuration

                      4-Wire

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Application Note EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.