Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.840 |
| 10+ | $124.470 |
| 25+ | $122.850 |
| 50+ | $119.960 |
| 100+ | $112.490 |
| 250+ | $100.690 |
| 500+ | $89.400 |
Price for:Each
Minimum: 1
Multiple: 1
$135.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-5/NAH
Newark Part No.76AK1087
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max150°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTF4-5/NAH is a self-adhesive patch PT100 sensor with a PFA-insulated outer jacket. The RTF4/NAH style is a surface sensor encapsulated within a silicone rubber patch.
- Used for surface applications, Class B tolerance
- PFA insulated lead, 4-wire tail termination to IEC60751
- 5m cable length, bare tails termination
- Silicone rubber patch with self-adhesive foil backing sensor type, Pt100 element
- L40 x W15mm x D5mm patch dimensions, 7/0.1mm core / strands
- PFA insulated outer jacket cable type, Class B accuracy, 4 number of wires
- Temperature range from -50°C to +150°C
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
Sensing Temperature Max
150°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate