Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 10+ | $23.470 |
| 25+ | $23.470 |
| 50+ | $23.470 |
| 100+ | $23.470 |
| 250+ | $23.470 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1106-FAR
Newark Part No.44AC8645
Technical Datasheet
Sensing Temperature Min-100°C
Thermometer TypePt100
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1106-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- 6.0mm diameter in 316 stainless steel
- IP67 aluminum alloy weatherproof connection head
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- M20 x 1.5mm cable entry (gland included)
- Conforms to IEC 751
- 1/2"BSPP process connection
- 500mm probe length
Technical Specifications
Sensing Temperature Min
-100°C
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Thermometer Type
Pt100