Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.130 |
| 10+ | $47.800 |
| 25+ | $46.510 |
| 50+ | $44.060 |
| 100+ | $41.310 |
| 250+ | $36.980 |
| 500+ | $32.830 |
Price for:Each
Minimum: 1
Multiple: 1
$53.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1132-FAR
Newark Part No.44AC8666
Technical Datasheet
Sensing Temperature Min-50°C
Thermometer TypePt100
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1132-FAR is a planum resistance thermometer Pt100 industrial sensor probe (Class B).
- 6mm probe diameter, 50mm probe length
- 2m cable length
- Multi purpose Pt100 probe to IEC751
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath
- PTFE® insulated, screened lead
- Sensor temperature range from -50°C to +250°C
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Thermometer Type
Pt100
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate