Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $50.810 |
10+ | $45.510 |
25+ | $44.220 |
50+ | $41.790 |
100+ | $39.060 |
250+ | $34.760 |
500+ | $30.630 |
Price for:Each
Minimum: 1
Multiple: 1
$50.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1439-FAR
Newark Part No.74AJ6575
Technical Datasheet
RTD TypeProbe with Leads
Length25mm
RTD AccuracyClass B
External Diameter4mm
Probe Body MaterialStainless Steel
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Probe Body Material
Stainless Steel
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Length
25mm
External Diameter
4mm
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate