Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.600 |
10+ | $98.210 |
25+ | $96.880 |
50+ | $94.490 |
100+ | $88.320 |
250+ | $78.590 |
500+ | $69.260 |
Price for:Each
Minimum: 1
Multiple: 1
$107.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1442-FAR
Newark Part No.74AJ6578
Technical Datasheet
Length250mm
RTD TypeProbe
RTD AccuracyClass B
External Diameter6mm
Measured Temperature Min-50°C
Probe Body MaterialAluminium / Stainless Steel
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length250mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
250mm
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
RTD Type
Probe
External Diameter
6mm
Probe Body Material
Aluminium / Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
250mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate