New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      XF-932-FAR

                      RTD Sensor, Class B, 100 ohm

                      LABFACILITY XF-932-FAR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-932-FAR
                      Newark Part No.15AC8966
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.870
                      10+$24.690
                      25+$22.860
                      50+$20.930
                      100+$18.260
                      250+$17.070
                      500+$15.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-932-FAR
                      Newark Part No.15AC8966
                      Technical Datasheet

                      Data Sheet

                      RTD Type-
                      RTD AccuracyClass B
                      Measured Temperature Min-
                      Measured Temperature Max-
                      Resistance @ 0°C100ohm
                      RTD Element Material-
                      Probe Material-
                      Probe Diameter2mm
                      Probe Length10mm
                      Cable Length - Metric500mm
                      Cable Length - Imperial19.68"
                      Cable Termination-
                      Wire TerminationBare Wire
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Platinum resistance Pt100 detectors with extended leads, thin film
                      • Thin film construction, class B
                      • 2 wire configurations
                      • 2 x 10mm (W x L) detector dimension, 500mm/24AWG wire
                      • Fast response time
                      • Suitable for air, surface & immersion applications
                      • Vibration resistant
                      • Temperature range from -50°C to +250°C
                      • PTFE insulated, stranded conductors
                      • Conforms to IEC 60751:2008 / BS EN 60751:2008

                      Notes

                      Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.

                      Technical Specifications

                      RTD Type

                      -

                      Measured Temperature Min

                      -

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      -

                      Probe Length

                      10mm

                      Cable Length - Imperial

                      19.68"

                      Wire Termination

                      Bare Wire

                      SVHC

                      No SVHC (21-Jan-2025)

                      RTD Accuracy

                      Class B

                      Measured Temperature Max

                      -

                      RTD Element Material

                      -

                      Probe Diameter

                      2mm

                      Cable Length - Metric

                      500mm

                      Cable Termination

                      -

                      Product Range

                      -

                      Technical Docs (4)

                      Application Note EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.