Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.280 |
| 10+ | $26.080 |
| 25+ | $24.210 |
| 50+ | $22.240 |
| 100+ | $19.530 |
| 250+ | $18.310 |
| 500+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-939-FAR
Newark Part No.15AC8973
Technical Datasheet
RTD TypeProbe with Leads
Length500mm
External Diameter2mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-939-FAR is a thin film platinum resistance Pt1000 detector with extended leads.
- 2 x 10mm detector dimensions (WxL)
- Class B tolerance
- 2 wire configurations
- 500mm/24awg
- Suitable for air, surface & immersion applications
- Vibration resistant
- Fast response time
- PTFE® insulated, stranded conductors extended lead wires
Technical Specifications
RTD Type
Probe with Leads
External Diameter
2mm
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
19.7"
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
Length
500mm
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
500mm
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate