Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.980 |
| 10+ | $31.980 |
| 25+ | $31.980 |
| 50+ | $31.980 |
| 100+ | $31.980 |
| 250+ | $31.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-954-FAR
Newark Part No.15AC8988
Technical Datasheet
Sensing Temperature Min-100°C
Thermometer TypePt100
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-954-FAR is a platinum resistance Pt100 3 wire class B resistance thermometer with KNE head and fitted transmitter.
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- Transmitter range from 0°C to 400°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 3-wire sensor type
- IP67 KNE connection head with transmitter termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 3 wire connection
- IP67 aluminum alloy weatherproof connection head
- Conforms to IEC 751
Technical Specifications
Sensing Temperature Min
-100°C
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Thermometer Type
Pt100
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate