Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.210 |
10+ | $47.830 |
25+ | $46.540 |
50+ | $44.080 |
100+ | $41.320 |
250+ | $36.970 |
500+ | $32.800 |
Price for:Each
Minimum: 1
Multiple: 1
$53.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-988-FAR
Newark Part No.25AC2612
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XF-988-FAR from Labfacility is a platinum resistance Pt100 wire wound detector single element.
- Pt100 elements to IEC 60751 Class A
- Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
- Optimum performance & stability
- Temperature range from -200°C to +650°C
- Ice point resistance of 100 ohm, fundamental interval (0°C to 100°C) of 38.5ohm (nominal)
- 0.02 to 0.3°C/mW self heating, 1mA measuring current
- 1.5mm diameter
- 8mm length
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate