Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.850 |
| 10+ | $67.670 |
| 25+ | $66.790 |
| 50+ | $65.210 |
| 100+ | $61.160 |
| 250+ | $54.750 |
| 500+ | $48.600 |
Product Information
Product Overview
ZX-DM314-1-PFA/PFA-T-CLASS A is a hermetically sealed wire RTD sensor with bare tail termination. An IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA-insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceuticals, autoclaves and sterilization, food and catering, environmental, R and D, temperature mapping, and data acquisition.
- 1m cable length, 75mm bare tails termination
- 4 wire flexible 7/0.2mm stranded conductors (24AWG) with 75mm tails cable type
- 7/0.2mm (24AWG) core / strands, Class A tolerance
- Temperature range from -30°C to +260°C
- IP67 IP rating, pressure tested at 40PSI as standard
Technical Specifications
-
-
100ohm
-
-
3.28ft
Bare Wire
No SVHC (25-Jun-2025)
Class A
-
-
-
1m
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate