Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoBL652-SC-01
Newark Part No.01AC1559
Product RangeBL652 Series
Your Part Number
Technical Datasheet
335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $17.210 |
| 25+ | $16.220 |
| 50+ | $14.560 |
| 100+ | $13.720 |
| 250+ | $13.340 |
| 500+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBL652-SC-01
Newark Part No.01AC1559
Product RangeBL652 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeBL652 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Receiver Sensitivity Rx
-96 dBm
Supply Voltage Range
1.8 V to 3.6 V
Product Range
BL652 Series
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate