Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A0593-0A2.
Newark Part No.26AC6793
Product Range28A Series
Technical Datasheet
3,777 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.320 |
| 25+ | $2.890 |
| 50+ | $2.590 |
| 100+ | $2.300 |
| 500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A0593-0A2.
Newark Part No.26AC6793
Product Range28A Series
Technical Datasheet
Frequency Min25MHz
Frequency Max300MHz
Impedance407ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Min
25MHz
Impedance
407ohm
SVHC
No SVHC (07-Nov-2024)
Frequency Max
300MHz
Product Range
28A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate