Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A2029-0A2.
Newark Part No.26AC6797
Product Range28A Series
Technical Datasheet
7,859 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.870 |
| 25+ | $2.500 |
| 50+ | $2.240 |
| 100+ | $2.010 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A2029-0A2.
Newark Part No.26AC6797
Product Range28A Series
Technical Datasheet
Frequency Min25MHz
Frequency Max300MHz
Impedance250ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Min
25MHz
Impedance
250ohm
SVHC
No SVHC (07-Nov-2024)
Frequency Max
300MHz
Product Range
28A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate