Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No35F0121-1SR-10
Newark Part No.24AJ3932
Product Range35F Series
Technical Datasheet
3,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.629 | 
| 25+ | $0.551 | 
| 50+ | $0.495 | 
| 100+ | $0.445 | 
| 250+ | $0.384 | 
| 500+ | $0.350 | 
| 1000+ | $0.332 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No35F0121-1SR-10
Newark Part No.24AJ3932
Product Range35F Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance82ohm
DC Current Rating10A
Product Range35F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.5mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.5mm
Product Height
2.28mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
82ohm
Product Range
35F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability