Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4105PA51H03937
Newark Part No.80Y5049
Product Range51H
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Width12.7mm
Product Width12.7mm
Product Depth9.5mm
Depth9.5mm
Attenuation110dB
Product Range51H
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
12.7mm
Product Depth
9.5mm
Attenuation
110dB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Product Width
12.7mm
Depth
9.5mm
Product Range
51H
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

