Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No450-0119C
Newark Part No.69AH4853
Product RangeSaBLE-x-R2 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.480 |
10+ | $27.920 |
25+ | $26.120 |
50+ | $24.680 |
100+ | $22.990 |
250+ | $21.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No450-0119C
Newark Part No.69AH4853
Product RangeSaBLE-x-R2 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 2
Receive Sensitivity-96dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSaBLE-x-R2 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-96dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
SaBLE-x-R2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate