Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA18181-040
Newark Part No.49AJ4942
Product RangeCoolZorb-Ultra
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $639.200 |
| 5+ | $608.070 |
| 10+ | $576.950 |
Price for:Each
Minimum: 1
Multiple: 1
$639.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18181-040
Newark Part No.49AJ4942
Product RangeCoolZorb-Ultra
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialNon-Silicone
Length457.2mm
Product Length457.2mm
Product Width457.2mm
Width457.2mm
Depth1.016mm
Product Depth1.016mm
Product RangeCoolZorb-Ultra
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
457.2mm
Product Width
457.2mm
Depth
1.016mm
Product Range
CoolZorb-Ultra
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Non-Silicone
Product Length
457.2mm
Width
457.2mm
Product Depth
1.016mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate