Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R5M-10
Newark Part No.24AJ1200
Product RangeMGV2016 Series
Technical Datasheet
2,767 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV201610S1R5M-10
Newark Part No.24AJ1200
Product RangeMGV2016 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Power Inductor Case0806 [2016 Metric]
Product RangeMGV2016 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.099ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.4A
Product Range
MGV2016 Series
DC Resistance Max
0.099ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability