Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV252010S2R2M-10
Newark Part No.24AJ1205
Product RangeMGV2520 Series
Technical Datasheet
2,141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.375 |
25+ | $0.356 |
50+ | $0.336 |
100+ | $0.318 |
250+ | $0.300 |
500+ | $0.282 |
1000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV252010S2R2M-10
Newark Part No.24AJ1205
Product RangeMGV2520 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Power Inductor Case1008 [2520 Metric]
Product RangeMGV2520 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.3A
Product Range
MGV2520 Series
DC Resistance Max
0.11ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability