Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS252012L4R7M-10
Newark Part No.67W0355
Product RangeTYS252012L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252012L4R7M-10
Newark Part No.67W0355
Product RangeTYS252012L Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeTYS252012L Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
TYS252012L Series
DC Resistance Max
0.348ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
840mA
Saturation Current (Isat)
1.25A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability