Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS3015100M-10
Newark Part No.67W0362
Product RangeTYS3015 Series
Technical Datasheet
5,936 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.389 |
25+ | $0.370 |
50+ | $0.351 |
100+ | $0.333 |
250+ | $0.315 |
500+ | $0.299 |
1000+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS3015100M-10
Newark Part No.67W0362
Product RangeTYS3015 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeTYS3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
770mA
Saturation Current (Isat)
720mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.25ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability