Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS4012100M-10
Newark Part No.
Re-Reel67W0366
Cut Tape67W0366
Product RangeTYS4012 Series
Your Part Number
Technical Datasheet
7,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS4012100M-10
Newark Part No.
Re-Reel67W0366
Cut Tape67W0366
Product RangeTYS4012 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeTYS4012 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.265ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
770mA
Saturation Current (Isat)
800mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.265ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for TYS4012100M-10
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability