Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS4018221M-10
Newark Part No.67W0374
Product RangeTYS4018 Series
Technical Datasheet
Packaging Options
6,354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.349 |
25+ | $0.330 |
50+ | $0.310 |
100+ | $0.290 |
250+ | $0.277 |
500+ | $0.263 |
1000+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS4018221M-10
Newark Part No.67W0374
Product RangeTYS4018 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeTYS4018 Series
Inductor Case / Package-
DC Resistance Max4ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
170mA
Saturation Current (Isat)
270mA
Product Range
TYS4018 Series
DC Resistance Max
4ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for TYS4018221M-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability