Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS6045100M-10
Newark Part No.
Re-Reel67W0387
Cut Tape67W0387
Product RangeTYS6045 Series
Your Part Number
6,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.445 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.445 |
| 25+ | $0.396 |
| 50+ | $0.386 |
| 100+ | $0.376 |
| 250+ | $0.352 |
| 500+ | $0.334 |
| 1000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS6045100M-10
Newark Part No.
Re-Reel67W0387
Cut Tape67W0387
Product RangeTYS6045 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeTYS6045 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.2A
Product Range
TYS6045 Series
DC Resistance Max
0.048ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for TYS6045100M-10
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
