Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0015604
Newark Part No.15P6070
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $414.580 |
| 5+ | $406.760 |
| 10+ | $398.960 |
Price for:Each
Minimum: 1
Multiple: 1
$414.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0015604
Newark Part No.15P6070
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size4 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.6mm
Voltage Rating600V
Product RangeOLFLEX 150 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
9.6mm
Product Range
OLFLEX 150 CY Series
No. of Conductors
4Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
4 x 0.75mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0015604
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate