Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170216T
Newark Part No.25M1686
Your Part Number
Technical Datasheet
349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.260 |
| 10+ | $7.990 |
| 25+ | $7.700 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170216T
Newark Part No.25M1686
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors6Conductor
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorPurple
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter8.1mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Purple
Conductor Material
Copper
External Diameter
8.1mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
0.25mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate