Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015720
Newark Part No.04M4865
Product RangeSKINTOP MS Series
Your Part Number
261 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $7.450 |
| 50+ | $6.980 |
| 100+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015720
Newark Part No.04M4865
Product RangeSKINTOP MS Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min4mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS Series
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
