Print Page
Image is for illustrative purposes only. Please refer to product description.
841 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.760 |
10+ | $9.270 |
100+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52105450
Newark Part No.59M7929
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5.8mm
Cable Diameter Max6.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
6.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate