Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53015070
Newark Part No.25M4452
Product RangeSKINTOP ST Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
| 10+ | $22.050 |
| 50+ | $20.700 |
| 100+ | $19.220 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015070
Newark Part No.25M4452
Product RangeSKINTOP ST Series
Technical Datasheet
Thread SizePG36
Cable Diameter Min24mm
Cable Diameter Max32mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP ST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
32mm
Gland Colour
Grey
Product Range
SKINTOP ST Series
Cable Diameter Min
24mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate