Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111110
Newark Part No.26M7507
Product RangeSKINTOP STR-M Series
Technical Datasheet
173 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.141 |
10+ | $0.141 |
50+ | $0.141 |
100+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53111110
Newark Part No.26M7507
Product RangeSKINTOP STR-M Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min2mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP STR-M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M16
Cable Diameter Max
7mm
Gland Colour
Grey
Product Range
SKINTOP STR-M Series
Cable Diameter Min
2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate