Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111140
Newark Part No.25M4490
Product RangeSKINTOP STR-M Series
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.140 |
| 50+ | $3.880 |
| 100+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111140
Newark Part No.25M4490
Product RangeSKINTOP STR-M Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min7mm
Cable Diameter Max15mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP STR-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M32
Cable Diameter Max
15mm
Gland Colour
Grey
Product Range
SKINTOP STR-M Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate