Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112070
Newark Part No.95M2750
Product RangeSKINTOP MS-M Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.980 |
| 10+ | $87.030 |
| 50+ | $81.660 |
| 100+ | $75.850 |
Price for:Each
Minimum: 1
Multiple: 1
$95.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53112070
Newark Part No.95M2750
Product RangeSKINTOP MS-M Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max45mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP MS-M Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
45mm
Gland Colour
Silver
Product Range
SKINTOP MS-M Series
Cable Diameter Min
34mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate