Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112140
Newark Part No.04M4950
Product RangeSKINTOP MSR-M Series
Your Part Number
Technical Datasheet
37 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
27 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 10+ | $18.200 |
| 50+ | $17.080 |
| 100+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112140
Newark Part No.04M4950
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min7mm
Cable Diameter Max15mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M32
Cable Diameter Max
15mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate