Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112532
Newark Part No.46AC2227
Product RangeSKINTOP MS-HF-M SC Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 10+ | $14.710 |
| 25+ | $14.350 |
| 100+ | $14.210 |
| 250+ | $14.060 |
| 500+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$15.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53112532
Newark Part No.46AC2227
Product RangeSKINTOP MS-HF-M SC Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M SC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M SC Series
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate