Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112571
Newark Part No.46AC2236
Product RangeSKINTOP MS-HF-M Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $7.970 |
| 100+ | $7.630 |
| 250+ | $7.470 |
| 500+ | $7.340 |
| 1000+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112571
Newark Part No.46AC2236
Product RangeSKINTOP MS-HF-M Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M Series
Cable Diameter Min
4.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate