Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73220204
Newark Part No.12P8258
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $93.010 |
10+ | $83.980 |
50+ | $78.560 |
100+ | $72.690 |
Price for:Each
Minimum: 1
Multiple: 1
$93.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No73220204
Newark Part No.12P8258
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)6ft
Reel Length (Metric)2m
Jacket ColorBlack
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4mm
Voltage Rating250V
Product RangeUNITRONIC SPIRAL Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Jacket Color
Black
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
No. of Conductors
2Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
2m
Conductor Material
Copper
External Diameter
4mm
Product Range
UNITRONIC SPIRAL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate