Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170289
Newark Part No.69AC7433
Product RangeEtherline Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLAPP
Manufacturer Part No2170289
Newark Part No.69AC7433
Product RangeEtherline Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs2 Pair
Jacket ColorTeal
No. of Max Strands x Strand Size-
Voltage Rating1kV
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter6.1mm
Product RangeEtherline Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Etherline® CAT5e Industrial Ethernet Shielded Two-Pair Cable from Lapp is designed for continuous flex applications. This cable is suitable for cable track applications and other moving machinery parts. The special cable design allows easy cable routing, yet provides excellent protection from EMI. The teal PUR (polyurethane) outer jacket is halogen-free and resistant against oil, abrasion, and UV light.
- Two twisted pairs — stranded bare copper conductors
- Polyolefin insulation
- Tinned copper braid provides protection from EMI
- Teal color PUR (polyurethane) jacket
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
6.1mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Jacket Color
Teal
Voltage Rating
1kV
Conductor Material
Copper
Product Range
Etherline Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
