Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015740
Newark Part No.53H6805
Product RangeSKINTOP MS Series
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.820 |
| 50+ | $6.400 |
| 100+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015740
Newark Part No.53H6805
Product RangeSKINTOP MS Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min8mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS Series
SVHCLead (14-Jun-2023)
Product Overview
The 52015740 is a SKINTOP® MS Cable Gland made of nickel plate brass with maximum reliability. It is used in areas where mechanical, chemical stability is critical and it combines high quality with regard to consistency and reliability.
- Maximum reliability
- Optimum strain relief
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS Series
Cable Diameter Min
8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
