Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53015020
Newark Part No.26M7481
Product RangeSKINTOP ST Series
Your Part Number
Technical Datasheet
1,461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.400 |
| 50+ | $1.320 |
| 100+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015020
Newark Part No.26M7481
Product RangeSKINTOP ST Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min4mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP ST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SKINTOP ST series from Lapp Kable are cable glands constructed from tough nylon compound and offer many advantages over conventional brass stuffing glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to BS 5420 IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Available in grey and black colours
- Temperature range from -20°C to 100°C
- VDE, UL, CSA and SEV approved
- PG or metric thread sizes
Applications
Industrial, Power Management
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
SKINTOP ST Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53015020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate