Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53015120
Newark Part No.26M7486
Product RangeSKINTOP STR Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.680 |
| 50+ | $1.580 |
| 100+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015120
Newark Part No.26M7486
Product RangeSKINTOP STR Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min2mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourSilver Grey
IP / NEMA RatingIP68
Product RangeSKINTOP STR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SKINTOP STR series from Lapp Kable are cable glands are constructed from tough nylon compound and offer many advantages over conventional brass stuffing glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to BS 5420 IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Available in grey and black colours
- Temperature range from -20°C to 80°C
- VDE, UL, CSA and SEV approved
- PG or metric thread sizes
Applications
Industrial, Power Management
Technical Specifications
Thread Size
PG11
Cable Diameter Max
7mm
Gland Colour
Silver Grey
Product Range
SKINTOP STR Series
Cable Diameter Min
2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate