Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112120
Newark Part No.04M4948
Product RangeSKINTOP MSR-M Series
Your Part Number
Technical Datasheet
2,359 In Stock
Need more?
205 Delivery in 1-3 Business Days(US stock)
2154 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.900 |
| 50+ | $6.470 |
| 100+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112120
Newark Part No.04M4948
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112120 is a SKINTOP® MSR-M M20 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- Metric connection thread according to EN 50262
- With reducing seal insert, to seal cables with smaller outer diameters
- Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Industrial, Test & Measurement, Medical
Notes
SKINDICHT® SM-M counter locknut to be used - ordered separately.
Technical Specifications
Thread Size
M20
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate