Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoUGM50CNU
Newark Part No.56P2660
Product RangeUGM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part NoUGM50CNU
Newark Part No.56P2660
Product RangeUGM Series
Technical Datasheet
Reduction Ratio50:1
Gear Head Type-
Output Shaft Material-
Input Speed-
Continuous Torque Max100N-cm
Efficiency-
Gearhead Length10mm
Product RangeUGM Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Reduction Ratio
50:1
Output Shaft Material
-
Continuous Torque Max
100N-cm
Gearhead Length
10mm
SVHC
No SVHC (15-Jan-2019)
Gear Head Type
-
Input Speed
-
Efficiency
-
Product Range
UGM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate