0
0 Items$0.00

Newark offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
51R7885

RoHS

Each
1+$159.380
10+$138.640
25+$133.700
50+$128.320
100+$118.590
More Pricing...
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
Stainless Steel
-
09WX5845
Each
1+$75.560
5+$68.950
10+$67.990
25+$66.420
50+$63.270
More Pricing...
Spur
25:1
0.7N-m
5000rpm
70%
16.5mm
Steel
P5
51R7889

RoHS

Each
1+$173.360
10+$150.210
25+$144.680
50+$138.670
100+$127.810
More Pricing...
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
69AH9361

RoHS

CONTROL TECHNIQUES
Each
1+$1,277.660
5+$1,261.530
10+$1,245.850
25+$1,182.540
Helical Planetary
25:1
700N-m
2000rpm
90%
-
Stainless Steel
VRL
91AM9803

RoHS

Each
1+$159.900
10+$138.550
25+$133.460
50+$127.910
100+$117.880
More Pricing...
Spur
100:1
0.3N-m
5000rpm
66%
25.6mm
-
-
91AM9808

RoHS

Each
1+$179.890
10+$155.860
25+$150.130
50+$143.900
100+$132.620
More Pricing...
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
-
-
91AM9806

RoHS

Each
1+$179.890
10+$155.860
25+$150.130
50+$143.900
100+$132.620
More Pricing...
Spur
200:1
0.6N-m
5000rpm
59%
28.1mm
-
-
91AM9804

RoHS

Each
1+$135.700
10+$124.510
25+$122.920
50+$120.080
100+$112.730
More Pricing...
Spur
18:1
0.2N-m
5000rpm
73%
23.1mm
-
-
91AM9807

RoHS

Each
1+$179.890
10+$155.860
25+$150.130
50+$143.900
100+$132.620
More Pricing...
Spur
500:1
0.6N-m
5000rpm
53%
30.6mm
-
-
69R9561

RoHS

Each
1+$284.440
5+$256.760
10+$240.230
25+$212.410
50+$193.560
More Pricing...
Planetary
5:1
6N-m
5000rpm
92%
54mm
-
IP57
51R7882

RoHS

Each
1+$288.730
5+$279.940
10+$267.820
25+$255.690
50+$224.310
Planetary
19:1
0.5N-m
6000rpm
70%
32.2mm
Stainless Steel
-
89AM6182

RoHS

Each
1+$135.700
10+$124.510
25+$122.920
50+$120.080
100+$112.730
More Pricing...
-
-
-
-
-
-
-
-
91AM9805

RoHS

Each
1+$159.900
10+$138.550
25+$133.460
50+$127.910
100+$117.880
More Pricing...
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB