Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No110459Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R7889
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.360 |
| 10+ | $150.210 |
| 25+ | $144.680 |
| 50+ | $138.670 |
| 100+ | $127.810 |
| 250+ | $112.800 |
Price for:Each
Minimum: 1
Multiple: 1
$173.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110459Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R7889
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio900:1
Continuous Torque Max0.6N-m
Input Speed5000rpm
Efficiency53%
Gearhead Length30.6mm
Output Shaft MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.6N-m
Efficiency
53%
Output Shaft Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Reduction Ratio
900:1
Input Speed
5000rpm
Gearhead Length
30.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
