Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No110455Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51R7885
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $159.380 |
| 10+ | $138.640 |
| 25+ | $133.700 |
| 50+ | $128.320 |
| 100+ | $118.590 |
| 250+ | $105.150 |
Price for:Each
Minimum: 1
Multiple: 1
$159.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110455Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51R7885
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio60:1
Continuous Torque Max0.3N-m
Input Speed5000rpm
Efficiency66%
Gearhead Length25.6mm
Output Shaft MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.3N-m
Efficiency
66%
Output Shaft Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Reduction Ratio
60:1
Input Speed
5000rpm
Gearhead Length
25.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
