Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118S-02D-23RO
Newark Part No.79R1405
Product Range4118 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118S-02D-23RO
Newark Part No.79R1405
Product Range4118 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
No. of PhasesTwo Phase
Step Angle1.8°
Resistance2.8ohm
Torque Max0.32N-m
Current Rating1.3A
Inductance3.6mH
Inertia0.18oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length34mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
Step Angle
1.8°
Torque Max
0.32N-m
Inductance
3.6mH
Voltage Rating Max
24VDC
External Length
34mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
No. of Phases
Two Phase
Resistance
2.8ohm
Current Rating
1.3A
Inertia
0.18oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate