Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T9975

RoHS

Each
1+
$132.040
5+
$125.220
10+
$122.060
25+
$117.950
50+
$115.000
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
1.13ohm
1.89N-m
-
3.6mH
3.2VDC
480g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
16M4198

RoHS

Each
1+
$65.510
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.8ohm
42.7in-oz
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
34R5750

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
2.8ohm
45in-oz
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
79R1405

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.8ohm
0.32N-m
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
65AC6273

RoHS

Each
1+
$126.920
5+
$119.520
10+
$115.660
25+
$110.790
50+
$107.600
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
Four Phase
1.8°
0.9ohm
1.65N-m
2.8A
3.6mH
2.52VDC
400g-cm²
4
56mm
8mm
QMot QSH6018
24mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB