Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118S-02D-RO
Newark Part No.34R5750
Product Range4118 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118S-02D-RO
Newark Part No.34R5750
Product Range4118 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Coil TypeBipolar
Motor Size42mm
No. of PhasesSingle Phase
Step Angle1.8°
Resistance2.8ohm
Torque Max45in-oz
Current Rating1.3A
Inductance3.6mH
Voltage Rating Max24VDC
Inertia0.18oz-in²
No. of Wires4
External Length34mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Dual Shaft
Motor Size
42mm
Step Angle
1.8°
Torque Max
45in-oz
Inductance
3.6mH
Inertia
0.18oz-in²
External Length
34mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
No. of Phases
Single Phase
Resistance
2.8ohm
Current Rating
1.3A
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate